New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Battery Testers
                                                                                                  Print Page

                                                                                                  601B

                                                                                                  Battery Tester, Lead Acid, 6V / 12V, 240 mm, 80 mm, 40 mm

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 601B
                                                                                                  B&K PRECISION 601B
                                                                                                  B&K PRECISION 601B
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No601B
                                                                                                  Newark Part No.59Y8297
                                                                                                  Also Known AsBK601B
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$788.130
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $788.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No601B
                                                                                                  Newark Part No.59Y8297
                                                                                                  Also Known AsBK601B
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Technologies SupportedLead Acid
                                                                                                  Voltage Measuring Range DC6V / 12V
                                                                                                  External Height240mm
                                                                                                  External Width80mm
                                                                                                  External Depth40mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The 601B is a Battery Capacity Analyser addresses the need to test and maintain sealed lead acid (SLA) batteries used in backup power UPS, emergency lighting, fire alarms, security systems and many other electrical systems. By quickly characterizing a battery's response to a load resistance and measuring the battery's internal resistance, this meter displays the remaining battery capacity as an indicator of the battery’s health. Powered by the battery under test, the 601B supports testing of both 6 and 12V storage type lead acid batteries.

                                                                                                  • Measure remaining battery storage capacity in just seconds
                                                                                                  • Easy-to-use interface
                                                                                                  • Powered by the battery under test eliminating the need for external power to instrument
                                                                                                  • High quality, durable Kelvin clamps
                                                                                                  • Rubber buttons
                                                                                                  • Rugged housing with extruded aluminium case
                                                                                                  • Internal resistance measurement

                                                                                                  Applications

                                                                                                  Test & Measurement, Power Management, Industrial

                                                                                                  Technical Specifications

                                                                                                  Battery Technologies Supported

                                                                                                  Lead Acid

                                                                                                  External Height

                                                                                                  240mm

                                                                                                  External Depth

                                                                                                  40mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Voltage Measuring Range DC

                                                                                                  6V / 12V

                                                                                                  External Width

                                                                                                  80mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate