New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Battery Testers
                                                                                                  Print Page

                                                                                                  BITE 2P

                                                                                                  Battery Tester, Lead Acid, NiCd, 1V to 25V, 190 mm, 470 mm, 370 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER BITE 2P
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoBITE 2P
                                                                                                  Newark Part No.68K0377
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoBITE 2P
                                                                                                  Newark Part No.68K0377
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Technologies SupportedLead Acid, NiCd
                                                                                                  Voltage Measuring Range DC1V to 25V
                                                                                                  External Height190mm
                                                                                                  External Width470mm
                                                                                                  External Depth370mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The 246004 from Megger is a 110VAC/230VAC, 50Hz/60Hz battery impedance test equipment with digital LCD 2 x 16 characters display. This test equipment determines the condition of lead-acid and nickel-cadmium cells up to 7000 Ah. An advanced feature set has been developed that includes pass/warning/fail calculations based on a user entered baseline value, advanced printing functions and more.

                                                                                                  • On-line testing requiring no downtime
                                                                                                  • Enhanced printing and memory functions
                                                                                                  • Calculates impedance automatically and stores results for on-site review
                                                                                                  • Requires no battery discharge
                                                                                                  • Receiver can download stored data to PowerDB software for quick, easy analysis
                                                                                                  • Reduced test time, less than 3 seconds for each cell
                                                                                                  • Measures impedance, dc voltage values for all lead-acid 7 nickel-cadmium cells up to 7000 Ah
                                                                                                  • Stores more than 2000 sets of readings in up to 300 tests
                                                                                                  • Checks charger condition by measuring ac ripple current

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  P30044-100 transmitter, P30620-3 receiver, 29386-2 source leads, 20 ft (6 m), fused, 2002-786 Current sensor, 2inch (50mm) opening with 5ft (1.5m) lead, 33864-2 CT extension cable, 20ft (6m), 35340 communication cable, 6ft (1.8m), 35341 charger cable, 26999 thermal paper, 17032-7 ac line cord, 8ft (2.5m).

                                                                                                  Technical Specifications

                                                                                                  Battery Technologies Supported

                                                                                                  Lead Acid, NiCd

                                                                                                  External Height

                                                                                                  190mm

                                                                                                  External Depth

                                                                                                  370mm

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Voltage Measuring Range DC

                                                                                                  1V to 25V

                                                                                                  External Width

                                                                                                  470mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate