New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Decade Boxes
                                                                                                  Print Page

                                                                                                  240C

                                                                                                  Decade Box, Resistance, 6, 1ohm to 999.999kohm, 2 %

                                                                                                  HONEYWELL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HONEYWELL 240C
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part No240C
                                                                                                  Newark Part No.62F730
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  HONEYWELL
                                                                                                  ManufacturerHONEYWELL
                                                                                                  Manufacturer Part No240C
                                                                                                  Newark Part No.62F730
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Decade Box TypeResistance
                                                                                                  No. of Decades6
                                                                                                  Decade Test Range1ohm to 999.999kohm
                                                                                                  Accuracy %2%
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 240C is a CLAROSTAT Power Resistor Decade for controlling known or unknown resistances. Selected or determined under active operational conditions. It provides a power resistor of any required resistance from 1 to 999,999ohms in 1ohm increments. The ohmage is selected by six dials and the value is read directly - in sequence - from the dials, simplifying the selection of known or unknown resistance for use in working circuits.

                                                                                                  • Ranges from 1 to 999kΩ

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Decade Box Type

                                                                                                  Resistance

                                                                                                  Decade Test Range

                                                                                                  1ohm to 999.999kohm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Decades

                                                                                                  6

                                                                                                  Accuracy %

                                                                                                  2%

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate