New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Logic Analyzers
                                                                                                  Print Page

                                                                                                  72-12890

                                                                                                  Logic Analyzer, 16, 200 MHz

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 72-12890
                                                                                                  SEEED STUDIO 72-12890
                                                                                                  SEEED STUDIO 72-12890
                                                                                                  SEEED STUDIO 72-12890
                                                                                                  SEEED STUDIO 72-12890
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No72-12890
                                                                                                  Newark Part No.68Y0130
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No72-12890
                                                                                                  Newark Part No.68Y0130
                                                                                                  No. of Data Channels16
                                                                                                  No. of Clock Inputs-
                                                                                                  Data Memory Size-
                                                                                                  Frequency200MHz
                                                                                                  Power Consumption-
                                                                                                  External Height-
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  LA2016 is a high-performance logic analyzer with 16 channels and a 200M sampling rate. It is composed of two parts: software on your personal computer and the hardware equipment. It has the advantages of high sampling rate, large sampling depth, easy to use, etc. LA2016 can sample 16 digital signals simultaneously. Then the sampled data can be displayed, analyzed, exported and saved on the computer. Software can also decode the data if it conforms to the standard protocol of the software supported. Then the decoded data can be displayed, exported and saved.

                                                                                                  • Portable and lightweight
                                                                                                  • 200M sampling rate @ full channels
                                                                                                  • Large sampling depth and support compression
                                                                                                  • Built-in PWM generator
                                                                                                  • Compatible USB2.0/3.0 interface
                                                                                                  • Powerful software that is easy to use
                                                                                                  • Supports online upgrades

                                                                                                  Technical Specifications

                                                                                                  No. of Data Channels

                                                                                                  16

                                                                                                  Data Memory Size

                                                                                                  -

                                                                                                  Power Consumption

                                                                                                  -

                                                                                                  External Width

                                                                                                  -

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Clock Inputs

                                                                                                  -

                                                                                                  Frequency

                                                                                                  200MHz

                                                                                                  External Height

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate