| Quantity | Price |
|---|---|
| 1+ | $69,161.110 |
Product Information
Product Overview
AR25-AC25 is an accuracy calibration station for AR25 series rotary reflective encoder. The AR25 encoder ASIC, when subjected to assembly misalignment, may report high accuracy error. Depending on the mounting condition, typical factors which contribute to the accuracy error are: motor shaft radial run out, encoder code wheel-to-hub eccentricity, and hub-to-motor shaft eccentricity. The AR25 Once-Around-Correction (OAC) feature compensates the mounting assembly error electronically and ease the encoder manufacturing process. This accuracy calibration station is developed as a reference design and tool to enable customers to perform accuracy calibration on the AR25 encoders to the required optimum accuracy performance.
- Built-in with a high accuracy reference encoder
- Communication protocol options:SPI and SSI/Encoder Serial Link (ESL)/BiSS-C/RS485 half-duplex
- Recommended operating temperature range: 25°C ±10°C
- Built-in servo motor system
- Compact size: H 420mm × W 420mm × L 490mm
- Caters to DUT motor size up to 80mm
- Calibrates the AR25 rotary encoders to meet accuracy of ±30 arc-seconds typical
- Fast installation and calibration of motor assembly
- Cost-effective solution
Contents
Mechanical setup including servo motor control, High accuracy reference encoder, Programming kits, Associated cables assemblies for PC interface, Motor handler communication, DUT encoder connection, and the associated programming software.
Notes
This equipment should be used in a laboratory with controlled environment and be operated by trained technical personnel.
Technical Specifications
Accuracy
420mm
-
22.5°C
-
420mm
490mm
-
27.5°C
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate