Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580-NIST
Newark Part No.27K9618
Also Known AsGTIN UPC EAN: 793950385814
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,617.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,617.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No380580-NIST
Newark Part No.27K9618
Also Known AsGTIN UPC EAN: 793950385814
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)1ohm
Test Current100mA
Accuracy-
External Height250mm
External Width190mm
External Depth110mm
Weight3.3lb
Product Range-
SVHCTo Be Advised
Product Overview
The 380580-NIST is a Battery Powered Milliohm Meter with calibration traceable to NIST. It features a high accuracy and a high resolution. The portable milliohm meter battery operated for field use, four terminal Kelvin measurements with over-temperature and over-voltage protection.
- Invalid test indicators prevent inaccurate measurements
- Built-in water resistant case with shoulder strap
- Large 2000 count LCD display
- Auto-Hold and auto power OFF
- Invalid test indicators prevent inaccurate measurements
Applications
Test & Measurement, Industrial
Contents
Battery powered milliohm meter, 8x AA battery and 2x Sets of test leads (4x wire with four alligator clips and 4x wire with two Kelvin alligator clips).
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
-
External Width
190mm
Weight
3.3lb
SVHC
To Be Advised
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
100mA
External Height
250mm
External Depth
110mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate