New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Transformer Ratio Meters
                                                                                                  Print Page

                                                                                                  8510

                                                                                                  Transformer Ratio Meter, Digital, Single Phase, 0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT), 0 A-1 A

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 8510
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No8510
                                                                                                  Newark Part No.23T0318
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No8510
                                                                                                  Newark Part No.23T0318
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transformer Ratio Meter TypeSingle Phase
                                                                                                  Turns Ratio Range0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT)
                                                                                                  Excitation Current Min0A
                                                                                                  Excitation Current Max1A
                                                                                                  No. of Phases-
                                                                                                  Polarity / Testing TypeReverse, Open/Short Circuit
                                                                                                  Kit ContentsDTR 8510, Power Cord, Set of two 15ft Leads, 10ft USB Cable, Battery Charger, Carrying Case
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  8510 is an easy-to-use portable digital transformer turns ratiometer. It is designed for on-site testing of power, potential and current transformers. When connected to a non-energized transformer, the DTR® Model 8510 accurately measures primary to secondary turns ratio, while simultaneously displaying polarity and excitation current. The DTR® is fully automatic and uses an ANSI/IEEE compliant test method. No user calibration, range selection, hand cranking or tedious balancing is required. At each measurement, the DTR® automatically self-calibrates and checks for open windings/connections/circuit breakers, short circuits (excess excitation current), incorrect test lead placement, and reverse polarity. Measurements are displayed quickly and accurately.

                                                                                                  • Measures power transformers, VT/PTs and current transformer CT turns ratios
                                                                                                  • Displays turn ratio, excitation current, winding polarity and % deviation from the nameplate values
                                                                                                  • Universal voltage (90-240V supply, 50-60Hz) via external smart/fast battery charger
                                                                                                  • Internal NiMH battery packs provide up to 10 hours of continuous operation
                                                                                                  • Tests performed by exciting the primary and reading the secondary
                                                                                                  • Display warns of incorrect lead connection, reverse polarity, open and short circuits
                                                                                                  • Easy connection and test setup; no calibration or balancing required
                                                                                                  • Large dual display with adjustable contrast
                                                                                                  • Low battery indicator
                                                                                                  • Stores up to 10,000 test results in internal memory

                                                                                                  Contents

                                                                                                  Digital transformer ratiometer, Soft carrying case, set of (2) 15ft black leads, set of (2) color-coded (red/black) alligator clips, 10ft USB cable, external battery charger (90-264VAC, (50/60) Hz), NiMH batteries (installed), 115V power cord, USB drive with DataView® software, User manual.

                                                                                                  Technical Specifications

                                                                                                  Transformer Ratio Meter Type

                                                                                                  Single Phase

                                                                                                  Excitation Current Min

                                                                                                  0A

                                                                                                  No. of Phases

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  DTR 8510, Power Cord, Set of two 15ft Leads, 10ft USB Cable, Battery Charger, Carrying Case

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Turns Ratio Range

                                                                                                  0.8000:1 to 8000:1(PT), 0.8000 to 1000(CT)

                                                                                                  Excitation Current Max

                                                                                                  1A

                                                                                                  Polarity / Testing Type

                                                                                                  Reverse, Open/Short Circuit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate