New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Cable Continuity Testers
                                                                                                  Print Page

                                                                                                  MP760864

                                                                                                  NETWORK CABLE TESTER, 47 W X 33MM D

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP760864
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP760864
                                                                                                  Newark Part No.29AK2511
                                                                                                  Product RangeMulticomp Pro Continuity Testers
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$37.310
                                                                                                  3+$31.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $37.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP760864
                                                                                                  Newark Part No.29AK2511
                                                                                                  Product RangeMulticomp Pro Continuity Testers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tester TypeNetwork Cable Tester
                                                                                                  Resistance1000ohm
                                                                                                  External Height96mm
                                                                                                  External Width47mm
                                                                                                  External Depth33mm
                                                                                                  Product RangeMulticomp Pro Continuity Testers
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  That MP760864 is a pocket-sized continuity tester with a remote probe. Ideal for testing local components, devices, and cable assemblies but also for installed cables using the remote probe.

                                                                                                  • Ideal for use in verifying connections and labeling conductors
                                                                                                  • Remote or local continuity testing
                                                                                                  • Remote probe with holder
                                                                                                  • Remote flashing LED continuity indication (green/red for polarity reverse)
                                                                                                  • Croc clip type probes

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty. Power supply: 9 Volt Battery

                                                                                                  Technical Specifications

                                                                                                  Tester Type

                                                                                                  Network Cable Tester

                                                                                                  External Height

                                                                                                  96mm

                                                                                                  External Depth

                                                                                                  33mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Resistance

                                                                                                  1000ohm

                                                                                                  External Width

                                                                                                  47mm

                                                                                                  Product Range

                                                                                                  Multicomp Pro Continuity Testers

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.