New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Voltage Detectors
                                                                                                  Print Page

                                                                                                  TIC 300 PRO CAL DU

                                                                                                  Voltage Tester, Calibrated w/D & U, 30V to 122kV

                                                                                                  AMPROBE - FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPROBE - FLUKE TIC 300 PRO CAL DU
                                                                                                  AMPROBE - FLUKE TIC 300 PRO CAL DU
                                                                                                  AMPROBE - FLUKE TIC 300 PRO CAL DU
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoTIC 300 PRO CAL DU
                                                                                                  Newark Part No.12AC8413
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMPROBE - FLUKE
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoTIC 300 PRO CAL DU
                                                                                                  Newark Part No.12AC8413
                                                                                                  Voltage Measuring Range AC30V to 122kV
                                                                                                  Meter Display Type-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The TIC 300 PRO CAL DU from Amprobe Instruments is a high voltage detector. This MSHA certified and intrinsically safe high voltage detector with VolTect alert is a rugged, reliable, non-contact, high voltage tester for utility, industrial and mine safety applications up to 122KV. Select low/high voltage levels to verify presence of voltage without contacting energized conductor. The high voltage setting (1500VAC to 122,000VAC) to check transmission lines, power distribution equipment, down power lines, fuses and load break connectors and lower voltage setting (30VAC to 1500VAC) to check for voltage in breaker panels, breakers, power outlets and wiring. When this high voltage electricity tester is moved within close proximity of an energized line, intuitive VolTect alert warns users with bright flashing lights & loud beeps. All functionality is available through push buttons designed for easy use with PPE gloves. A universal adapter Hot Stick TIC 410A for voltage higher than 1500VAC.

                                                                                                  • Calibrated with data and uncertainties high voltage detector
                                                                                                  • Verifies presence of voltage from 30VAC to 122,000VAC (122KV) without contacting the conductor
                                                                                                  • Push button self-test verifies that tester is working properly
                                                                                                  • Ergonomic design includes a convenient handle
                                                                                                  • Drop-proof to 6feet (1.8m)
                                                                                                  • Utility tool for checking transmission lines, power distribution equipment, down power lines & fuses

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Contents

                                                                                                  TIC 300 PRO high voltage detector, TIC 410A hot stick, CC-300PRO carrying case, Users manual, Batteries (installed).

                                                                                                  Technical Specifications

                                                                                                  Voltage Measuring Range AC

                                                                                                  30V to 122kV

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Meter Display Type

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate