New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Multifunction / Electrical Installation Testers
                                                                                                  Print Page

                                                                                                  1674FC US FTT

                                                                                                  Multifunction Installation Tester, 1670 Series, 600 V, 600 V, 10 kohm, 1 Gohm

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE 1674FC US FTT
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part No1674FC US FTT
                                                                                                  Newark Part No.16AM7445
                                                                                                  Product Range1670 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5,337.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,337.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part No1674FC US FTT
                                                                                                  Newark Part No.16AM7445
                                                                                                  Product Range1670 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range1670 Series
                                                                                                  Voltage Measure DC Max600V
                                                                                                  Voltage Measure AC Max600V
                                                                                                  Insulation Resistance Min10kohm
                                                                                                  Insulation Resistance Max1Gohm
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  1674FC US FTT is a Fluke 1674 multifunction installation tester (US) with Fluke connect compatibility and TruTest software bundle. With an ergonomic design, seamless user interface, integrated data management capabilities, wireless connectivity and comprehensive reporting software, this tester sets the new standard for an integrated installation testing solution. Reliable installation testing is essential for ensuring the safety, optimal functionality, and integrity of a facility’s electrical systems. Its rugged design allows to verify the safety of electrical installations in domestic, commercial, and industrial applications while meeting the requirements of IEC/HD 60364-6 and all relevant local installation test standards. With this tester, the user will be able to perform required testing faster and reduce the time to spend on documentation and have the ultimate confidence in the INTUITIVE USER INTERFACE data collecting.

                                                                                                  • Compact and lightweight (less than 1.6 kg), with a padded neck strap to free your hands
                                                                                                  • Full-color touch screen & tactile rotary knob for fast navigation, with no complex multi-level menus
                                                                                                  • Rechargeable 2,500mAh li-ion battery to cover a full day of testing
                                                                                                  • Standard USB-C charging port with fast charging support for convenient on-the-go charging
                                                                                                  • Additional high current loop mode for faster measurements with non-trip mode for RCD protected ckt
                                                                                                  • IMD tests, SPD functional test, voltage drop measurement, auto test sequence function
                                                                                                  • Z Max memory for loop tests, insulation PreTest safety function
                                                                                                  • Unique zero adapter for fast, reliable, and accurate test lead and mains cord compensation
                                                                                                  • Insulation at L-N, L-PE, N-PE inputs, continuity at L-N, L-PE, N-PE inputs
                                                                                                  • RCD trip current, PEFC or PSC and loop impedance, ring testing, continuity test

                                                                                                  Contents

                                                                                                  Multifunction installation tester, Heavy duty mains cord with single input connector, Hard case, USB-C power adapter for charging, Remote control probe, Hanging strap, Zero adapter, Test leads and probes, Alligator clips, Li-ion battery, Fluke TruTest Software.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  1670 Series

                                                                                                  Voltage Measure AC Max

                                                                                                  600V

                                                                                                  Insulation Resistance Max

                                                                                                  1Gohm

                                                                                                  Voltage Measure DC Max

                                                                                                  600V

                                                                                                  Insulation Resistance Min

                                                                                                  10kohm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate