New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  12505

                                                                                                  Insulation Tester, Analogue Megohmmeter, 100V, 250V, 500V, 1KV, 1.5KV, 2KV, 2.5KV, 5KV, 1Tohm

                                                                                                  SIMPSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SIMPSON 12505
                                                                                                  ManufacturerSIMPSON
                                                                                                  Manufacturer Part No12505
                                                                                                  Newark Part No.98B9426
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5,980.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,980.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SIMPSON
                                                                                                  ManufacturerSIMPSON
                                                                                                  Manufacturer Part No12505
                                                                                                  Newark Part No.98B9426
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeAnalogue Megohmmeter
                                                                                                  Insulation Testing Voltage100V, 250V, 500V, 1KV, 1.5KV, 2KV, 2.5KV, 5KV
                                                                                                  Insulation Testing Resistance1Tohm
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  External Height140mm
                                                                                                  External Width290mm
                                                                                                  External Depth250mm
                                                                                                  Weight1.6kg
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  IP 52 rated 505 high voltage insulation tester capable of measuring insulation resistances up to 1teraohm with 8 selectable test voltages up to 5000V. As a safety feature the insulation tester acts as an AC/DC voltmeter to measure the absence of voltage in networks up to 2000V.

                                                                                                  • Battery powered
                                                                                                  • Front panel save and recall buttons
                                                                                                  • Automatic discharging capability of capacitive units and lock in test switch
                                                                                                  • Cables are permanently attached preventing injury while removal of the cables

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Tester, Padded carrying case with permanently connected cables and test probes, 2 alligator clips, Plug-in battery module with batteries.

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Analogue Megohmmeter

                                                                                                  Insulation Testing Resistance

                                                                                                  1Tohm

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  External Width

                                                                                                  290mm

                                                                                                  Weight

                                                                                                  1.6kg

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Insulation Testing Voltage

                                                                                                  100V, 250V, 500V, 1KV, 1.5KV, 2KV, 2.5KV, 5KV

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  External Height

                                                                                                  140mm

                                                                                                  External Depth

                                                                                                  250mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate