Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMEGGER
Manufacturer Part NoMPQ1000-P-KIT
Newark Part No.73AC8758
Technical Datasheet
Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
No. of Channels8 Channel
Voltage Range rms0V to 1kV
Bandwidth-
External Height269mm
External Width178.4mm
External Depth70.7mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
MPQ1000-P-KIT is a platinum kit handheld power quality analyser. This highly intuitive analyser delivers unmatched capability in a smart ergonomic platform and utilizes an SD card, which makes expanding the memory as easy as installing a new SD card.
- Multiple communication methods (USB, Ethernet, USB stick or SD card) allow for convenient operation
- Automatic CT recognition means never having the unit programmed for an incorrect range
- CTs are powered by the unit so there is no need for additional connections
- Connection verification ensures the unit is configured correctly and you get the data you need
- On-board data analysis saves time by allowing immediate examination of data before leaving the site
- Expanded 1,000V AC range allows for more application, no need for a second unit
- CATIV at 600V assures a safe unit for all applications
- Full-featured Class A compliant (all parameters) ensures the recording of correct values
- Smart configuration in the Megger PQ software for quick and easy setup
Contents
Power quality analyser, Unfused voltage lead kit, 32GB SD card, USB memory stick: contains MPQ user guide, Megger PQ PC software and Megger PQ PC software user guide, USB communications cable, Ethernet communications cable, Soft sided case, Universal 24V DC power adapter, Battery pack.
Technical Specifications
Analyzer Functions
Current, Energy, Frequency, Harmonics, Power, Voltage
Voltage Range rms
0V to 1kV
External Height
269mm
External Depth
70.7mm
SVHC
No SVHC (12-Jan-2017)
No. of Channels
8 Channel
Bandwidth
-
External Width
178.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate