New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Voltage Detectors
                                                                                                  Print Page

                                                                                                  LT-10

                                                                                                  Voltage Tester, Lamp, 90V to 600V, -10 °C, 50 °C

                                                                                                  AMPROBE - FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPROBE - FLUKE LT-10
                                                                                                  AMPROBE - FLUKE LT-10
                                                                                                  AMPROBE - FLUKE LT-10
                                                                                                  AMPROBE - FLUKE LT-10
                                                                                                  AMPROBE - FLUKE LT-10
                                                                                                  AMPROBE - FLUKE LT-10
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoLT-10
                                                                                                  Newark Part No.72W3164
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AMPROBE - FLUKE
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoLT-10
                                                                                                  Newark Part No.72W3164
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage Measuring Range AC90V to 600V
                                                                                                  Meter Display Type-
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Amprobe LT-10 Lamp Tester is a pocket-sized tool that takes the guesswork out of troubleshooting fluorescent lighting systems. Quickly determine by process of elimination, whether it’s the bulb, pins, voltage or ballast. The highly responsive 48” antenna, will save you trips up and down the ladder. The LT-10 Lamp Tester will go from your pocket to answers in seconds.

                                                                                                  • Determine if fluorescent light bulbs are operational prior to installation or removal
                                                                                                  • Verify voltage presence without the need for another tool
                                                                                                  • Increase productivity by minimizing trips up and down a ladder
                                                                                                  • All tests performed with easy, single button operation
                                                                                                  • Ultra-compact design for portability
                                                                                                  • Industry leading 48” removable, fully retractable antenna
                                                                                                  • Insulated antenna sleeve for safe testing
                                                                                                  • Compatible with fluorescent light bulbs:- T2, T4, T5, T8, T9, T10, T12
                                                                                                  • Compatible with fluorescent energy saving light bulbs

                                                                                                  Applications

                                                                                                  Test & Measurement, Lighting, Maintenance & Repair

                                                                                                  Contents

                                                                                                  LT-10 Lamp Tester, 48” antenna, adaptor plate, users manual, battery and carrying case

                                                                                                  Technical Specifications

                                                                                                  Voltage Measuring Range AC

                                                                                                  90V to 600V

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Meter Display Type

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate