| Quantity | Price |
|---|---|
| 1+ | $10,224.830 |
Product Information
Product Overview
Take a new look at indoor air quality. The Fluke 985 Particle Counter is the preferred choice for HVAC and IAQ professionals. From filter testing to IAQ investigations, it’s the portable solution for determining airborne particle concentrations. Use it to immediately respond to occupant complaints, or as part of a comprehensive preventive maintenance program. With a large screen, intuitive icons for navigation and on-screen data presentation, the Fluke 985 allows users to run more tests quickly, with less time spent cycling through screens to obtain the data. The Fluke 985 is lightweight and easy to use in any position and with easy data export options using USB cable, memory stick it’s easy to review and analyze the data anywhere and anytime.
- Six channels and particle size range of 03 - 100 µm
- Ultra-lightweight and ergonomic design
- Long battery life: Ten hours of standard-use battery life to last a full work day
- Large 3.5 QVGC Color display for easy navigation and viewing
- 10,000 record storage: Quick access to historical data
- On-screen data presentation in tabular or trend graph view
- Personalized setting and configurations for the display, sample methods and sample count
- Download data to a PC using a USB memory stick, USB cable or Ethernet connection
- Option password control: Confirms security when required
- USB/Ethernet charge cradle: Assures device is always ready to go when needed
Applications
Test & Measurement, System Monitoring, Signal Processing
Contents
Getting started manual and users manual CD, Cradle for charging and convenient USB and Ethernet Communications, ENET CAT5E 7-foot cable, USA-A to MINI-B 6-foot cable, 12 V dc power supply, Zero count inlet-filter, Filter adapter, Sample inlet protective cap, and Hard Case
Technical Specifications
10°C
6
10000
-
-
40°C
-
Cumulative, Differential
-
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate