New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Cable Detectors
                                                                                                  Print Page

                                                                                                  GMS 120

                                                                                                  Detector, Cable, Ferrous Metal, Non Ferrous Metal, Wood, 120 mm, 200 mm, 85 mm, 32 mm, 270 g

                                                                                                  BOSCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOSCH GMS 120
                                                                                                  ManufacturerBOSCH
                                                                                                  Manufacturer Part NoGMS 120
                                                                                                  Newark Part No.37T8033
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BOSCH
                                                                                                  ManufacturerBOSCH
                                                                                                  Manufacturer Part NoGMS 120
                                                                                                  Newark Part No.37T8033
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Detector TypeCable, Ferrous Metal, Non Ferrous Metal, Wood
                                                                                                  Depth Measurement120mm
                                                                                                  External Height200mm
                                                                                                  External Width85mm
                                                                                                  External Depth32mm
                                                                                                  Weight270g
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  GMS 120 is a professional multi-detector. With its easily usable hand held nature it makes taking measurements simple.

                                                                                                  • Locate metal and live wire in various wall types as well as wooden substructures in drywall
                                                                                                  • Most objects are found and application errors are avoided due to the automatic calibration
                                                                                                  • Reliable detection even of deep-lying objects - up to a depth of 12cm
                                                                                                  • Even more reliable detection of objects due to three-color LED luminous ring
                                                                                                  • Pinpoint indication of the object's center with the Centre Finder scale
                                                                                                  • Better visibility of the result due to illuminated display
                                                                                                  • Marking hole with LED luminous ring
                                                                                                  • Three detection modes for various applications: drywall mode, metal mode, live cable mode
                                                                                                  • Powered by 1 x 9V 6LR61 battery
                                                                                                  • Dust and splash guard are IP 54 rated

                                                                                                  Contents

                                                                                                  Professional multi-detector, 1 x 9V block battery, Hand strap.

                                                                                                  Technical Specifications

                                                                                                  Test Detector Type

                                                                                                  Cable, Ferrous Metal, Non Ferrous Metal, Wood

                                                                                                  External Height

                                                                                                  200mm

                                                                                                  External Depth

                                                                                                  32mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Depth Measurement

                                                                                                  120mm

                                                                                                  External Width

                                                                                                  85mm

                                                                                                  Weight

                                                                                                  270g

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate