Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Overview
The Magnetic Stick provides safe and simple checking for the presence of magnetism. Upon testing and without metallic contact, the lamp lights immediately where there is a magnetic field (e.g. an activated coil in a solenoid valve). Equipment can be tested without having to switch it off and magnetic coils can often be tested through their protective cover, saving hours of dismantling time. The Magnetic Stick responds to all kinds of magnetic fields from alternating or direct current, to ermanent magnets.
Technical Specifications
Test Detector Type
-
External Height
18mm
External Depth
145mm
Product Range
-
Depth Measurement
-
External Width
20mm
Weight
35g
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate