New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Sound Level Testing & Measurement
                                                                                                  Print Page

                                                                                                  HD600

                                                                                                  Sound Level Meter, 30 dB, 130 dB, 1.4 dB

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  EXTECH INSTRUMENTS HD600
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoHD600
                                                                                                  Newark Part No.61M0715
                                                                                                  Also Known AsGTIN UPC EAN: 793950106006
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoHD600
                                                                                                  Newark Part No.61M0715
                                                                                                  Also Known AsGTIN UPC EAN: 793950106006
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sound Level Min30dB
                                                                                                  Sound Level Max130dB
                                                                                                  Accuracy dB1.4dB
                                                                                                  Resolution (db)-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Data Logging Sound Level Meter-High accuracy datalogging of up to 20,000 records, Meets ANSI and IEC61672-1 Type 2 standards

                                                                                                  • Data Logging Sound Level Meter-High accuracy datalogging of up to 20,000 records
                                                                                                  • Three ranges from 30 to 130dB
                                                                                                  • Datalogging capability up to 20,000 records
                                                                                                  • Capture up to 10 readings/sec when connected to a PC
                                                                                                  • Records readings with real date and time stamp
                                                                                                  • Min/Max and Data Hold functions
                                                                                                  • Heavy Duty rugged double molded housing
                                                                                                  • USB port includes software
                                                                                                  • Auto power off with disable capability

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Includes Windows compatible software, USB cable, wind cover, tripod, hard carrying case, AC adaptor, and 9V battery

                                                                                                  Technical Specifications

                                                                                                  Sound Level Min

                                                                                                  30dB

                                                                                                  Accuracy dB

                                                                                                  1.4dB

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sound Level Max

                                                                                                  130dB

                                                                                                  Resolution (db)

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.