Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $421.150 | $69.160 |
| 5+ | $392.100 | $69.160 |
Price for:Each
Minimum: 1
Multiple: 1
$69.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-7601
Newark Part No.01J3057
Technical Datasheet
Flash Rate Range5FPM to 12500FPM
Accuracy %1%
Input Impedance-
Supply Voltage VAC110V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Type 72-7601 is ideal for measuring the speed of moving gears, fans, pumps, motors and other equipment used in general maintenance, production, quality control laboratories, schools and colleges. The fast find function allows the user to step through pre-programmed value settings when the RPM value is not known. Made from impact resistant plastic with plastic lens and mirrored reflectors
- Ideal for checking and analyzing motion and speed
- Adjustable Range 20 - 10,500 RPM
- 14mm 5 digit LED display
- Fast find function
- Coarse and Fine adjust via keypad
- Memory (10 locations)
- External trigger and signal input for simultaneous testing and measurement
- Xenon flash tube
- RS-232 computer interface
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Flash Rate Range
5FPM to 12500FPM
Input Impedance
-
Operating Temperature Min
0°C
Product Range
-
Accuracy %
1%
Supply Voltage VAC
110V
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate