Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part NoPCT900
Newark Part No.64W6778
RPM Measuring Range6RPM to 99999RPM
External Height49mm
Accuracy %0.5%
Sampling Time-
External Width29mm
Detecting Distance Max-
External Depth146mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Professional testing kit provides simultaneous testing of voice, video and data cables to save time and improve efficiency. Tests continuity on RJ11/12 cables, RJ45 and F-connections for voice, data and video applications, displays PASS, cross-over open, short, mis-wire and split pair faults, locates cable runs to wall outlets and measures cable length.
- Integrated tone generator
- Auto power off
- Low battery indicator
- Large, 2. 4” digital display
- Self storing remote Includes:
- Five RJ45 remotes
- Five F-connector remotes F” to “F” barrel connector
Technical Specifications
RPM Measuring Range
6RPM to 99999RPM
Accuracy %
0.5%
External Width
29mm
External Depth
146mm
Operating Temperature Max
50°C
SVHC
To Be Advised
External Height
49mm
Sampling Time
-
Detecting Distance Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate