New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Tachometers
                                                                                                  Print Page

                                                                                                  HHT13

                                                                                                  Tachometer, 0.5RPM to 20000RPM, 5RPM to 200000RPM, 176 mm, 0.01 %, 61 mm, 7.6 m

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA HHT13
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHHT13
                                                                                                  Newark Part No.09P9051
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$509.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $509.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHHT13
                                                                                                  Newark Part No.09P9051
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RPM Measuring Range0.5RPM to 20000RPM, 5RPM to 200000RPM
                                                                                                  Accuracy %0.01%
                                                                                                  External Height176mm
                                                                                                  Sampling Time-
                                                                                                  External Width61mm
                                                                                                  External Depth41mm
                                                                                                  Detecting Distance Max7.6m
                                                                                                  Operating Temperature Min5°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  HT13 is a digital, battery-powered, optical pocket laser tachometer that operates up to 7.6 m (25’) from a reflective target using a laser light source. The ergonomic design allows safe, direct line-of-sight viewing of both the target and the display, while providing a no-slip rubber surface for single- hand operation. The HHT13 is a 32-function tachometer/ ratemeter, totalizer/counter, and timer (stopwatch), which is programmable in both English and metric rates. Support is built-in for the optional remote contact assembly (RCA) and the plug-in remote sensors. The HHT13 has a TTL-compatible pulse output to trigger devices such as data collectors and stroboscopes.

                                                                                                  • Contact/non-contact pocket laser tachometer
                                                                                                  • Operating range up to 7.6m (25') (Class 3R visible laser)
                                                                                                  • TTL compatible pulse output
                                                                                                  • Auto ranging/ fixed decimal (user selectable)
                                                                                                  • Imperial and metric ranges
                                                                                                  • On-target and low battery indicators
                                                                                                  • Rugged rubberised housing

                                                                                                  Contents

                                                                                                  Contact/non-contact pocket laser tachometer, Traceable certificate of calibration, Two 150 x 12 mm strips of reflective tape, Two "AA" batteries and operator manual.

                                                                                                  Technical Specifications

                                                                                                  RPM Measuring Range

                                                                                                  0.5RPM to 20000RPM, 5RPM to 200000RPM

                                                                                                  External Height

                                                                                                  176mm

                                                                                                  External Width

                                                                                                  61mm

                                                                                                  Detecting Distance Max

                                                                                                  7.6m

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Accuracy %

                                                                                                  0.01%

                                                                                                  Sampling Time

                                                                                                  -

                                                                                                  External Depth

                                                                                                  41mm

                                                                                                  Operating Temperature Min

                                                                                                  5°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate