New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Humidity & Moisture
                                                                                                  5. Humidity Meters / Hygrometers
                                                                                                  Print Page

                                                                                                  THWD-10

                                                                                                  Humidity Meter, 0% to 100% Relative Humidity, 2.5 %, 0.1 °C, 76.2 mm, 157.98 mm, 241.3 mm

                                                                                                  AMPROBE - FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPROBE - FLUKE THWD-10
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoTHWD-10
                                                                                                  Newark Part No.47T2463
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  AMPROBE - FLUKE
                                                                                                  ManufacturerAMPROBE - FLUKE
                                                                                                  Manufacturer Part NoTHWD-10
                                                                                                  Newark Part No.47T2463
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Humidity Range0% to 100% Relative Humidity
                                                                                                  Accuracy %2.5%
                                                                                                  Resolution (°C)0.1°C
                                                                                                  External Height76.2mm
                                                                                                  External Width157.98mm
                                                                                                  External Depth241.3mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  With Amprobe THWD-10 Relative Humidity and Temperature Meter, perform precise temperature and humidity measurements for HVAC, indoor air quality and environmental applications. The large LCD display, full suite of measuring features and two temperature probes (internal and external) make this product a preferred choice for a professional.

                                                                                                  • Highly stable humidity measurement ±2.5%
                                                                                                  • Processing relative humidity and temperature measurements simultaneously
                                                                                                  • Two temperature sensors (internal and external)
                                                                                                  • Wet/dry bulb, dew point measurement
                                                                                                  • Easy selection between K/NTC/K-DP
                                                                                                  • MAX/MIN/Average/Relative Zero and HOLD functions

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                  Contents

                                                                                                  Users manual. 4 batteries (installed) type-k thermocouple & USB wireless module.

                                                                                                  Technical Specifications

                                                                                                  Humidity Range

                                                                                                  0% to 100% Relative Humidity

                                                                                                  Resolution (°C)

                                                                                                  0.1°C

                                                                                                  External Width

                                                                                                  157.98mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy %

                                                                                                  2.5%

                                                                                                  External Height

                                                                                                  76.2mm

                                                                                                  External Depth

                                                                                                  241.3mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate