14 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,510.000 |
Product Information
Product Overview
779592-01 is a NI‑9217 4-channel, 400S/s aggregate, 0 ohm to 400 ohm, PT100 RTD C series temperature input module. The NI‑9217 is a resistance temperature detector (RTD) input module. Users can configure the NI‑9217 for two sample rate modes: high sample rate or high resolution. The NI‑9217 is compatible with 3‑ and 4‑wire RTD measurements, and it automatically detects the type of RTD (3‑ or 4‑wire) connected to the channel and configures each channel for the appropriate mode. The module provides per-channel current excitation. The NI‑9217 features calibration and includes a channel‑to‑earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
- Operating temperature rating range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the product to signals or use for measurements within measurement Categories III or IV.
Technical Specifications
C Series Temperature Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
No SVHC (08-Jul-2021)
400SPS
4Channels
-
-40°C to +70°C
NI-9217
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate