Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785479-01
Newark Part No.14AJ6092
Product RangesbRIO-9222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,986.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,986.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785479-01
Newark Part No.14AJ6092
Product RangesbRIO-9222
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate500kSPS
Resolution16bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
For Use WithNI CompactRIO Systems
Product RangesbRIO-9222
SVHCNo SVHC (08-Jul-2021)
Product Overview
The sbRIO-9222 performs differential analogue input. This module is well suited for applications such as ballistics, impact, and blast wave testing. The sbRIO-9222 can sample at the maximum sample rate per channel while the module next to it samples at a much slower rate, which is ideal for mixed-measurement test systems. There are two connector options for the sbRIO-9222: a 10-position screw terminal or a 25-pin D-SUB connector.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
Product Range
sbRIO-9222
Sampling Rate
500kSPS
No. of Input Channels
4Channels
No. of I/O's
-
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate