Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,895.000 |
Product Information
Product Overview
786426-01 is a cRIO-9056 1.33GHz dual-core CPU, 1GB DRAM, 4GB storage, Artix 7 75T FPGA, 8-slot CompactRIO controller. It is a rugged, deployable controller for data acquisition and control applications. It offers Intel Atom dual-core processing, an Artix-7 FPGA, and eight slots for C series modules. It runs the NI Linux Real-Time operating system with access to the I/O through NI-DAQmx drivers or with the LabVIEW FPGA module. The controller provides precise, synchronized timing and deterministic communications over the network using TSN, ideal for distributed measurements and control. This controller offers one Gigabit Ethernet port, one USB 3.1 host port, one USB 2.0 device port, a trigger line, and a µSD card slot for storing data locally. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Operating temperature range from -20°C to 55°C
- Dimension(unloaded) is 12.94inch × 3.25inch × 3.53inch
- IP40 ingress protection
Technical Specifications
Intel Atom E3805
2 Core
4GB
-20°C to +55°C
Ethernet, USB
NI CompactRIO Systems
Lead
1.33GHz
1GB
8
NI CompactRIO Chassis
Linux
cRIO-9056
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate