New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. CompactDAQ and CompactRIO Systems
                                                                                                  5. CompactRIO Chassis
                                                                                                  Print Page

                                                                                                  784756-01

                                                                                                  Chassis, NI-9145, CompactRIO System, 8 Slots, EtherCAT

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 784756-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784756-01
                                                                                                  Newark Part No.13AJ4120
                                                                                                  Product RangeNI-9145
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  63 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,805.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,805.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784756-01
                                                                                                  Newark Part No.13AJ4120
                                                                                                  Product RangeNI-9145
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithNI CompactRIO Systems
                                                                                                  No. of Slots8
                                                                                                  Interface TypeEtherCAT
                                                                                                  Rack U Height-
                                                                                                  Product RangeNI-9145
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  784756-01 is a NI‑9145 8-slot, Zynq-7020 FPGA, EtherCAT CompactRIO chassis. The NI‑9145 is a rugged EtherCAT server chassis for adding deterministic, distributed I/O to any CompactRIO, PXI, or industrial controller with two Ethernet ports. You can program the chassis using Scan Mode for fast expansion of your real-time system or using the onboard FPGA for inline processing and high-speed I/O and control. You can daisy chain multiple NI‑9145 server chassis from the host controller to expand time-critical applications to higher channel counts while maintaining hard determinism with minimal processor resources.

                                                                                                  • Operating temperature range from -40°C to 70°C
                                                                                                  • IP40 ingress protection
                                                                                                  • Recommended power supply is 20W, 24VDC
                                                                                                  • Voltage input range from 9V to 30V
                                                                                                  • Dimension (unloaded) is 10.74inch × 3.47inch × 2.45inch

                                                                                                  Notes

                                                                                                  Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  NI CompactRIO Systems

                                                                                                  Interface Type

                                                                                                  EtherCAT

                                                                                                  Product Range

                                                                                                  NI-9145

                                                                                                  No. of Slots

                                                                                                  8

                                                                                                  Rack U Height

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate