New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Interface Modules
                                                                                                  Print Page

                                                                                                  114991193

                                                                                                  USB to CAN Analyzer Adapter, USB, 1 Port, Linux, Windows, PC to CAN Communication

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 114991193
                                                                                                  SEEED STUDIO 114991193
                                                                                                  SEEED STUDIO 114991193
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No114991193
                                                                                                  Newark Part No.29AK9911
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$39.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No114991193
                                                                                                  Newark Part No.29AK9911
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeUSB to CAN Analyzer Adapter
                                                                                                  No. of Ports1 Port
                                                                                                  Data Rate-
                                                                                                  Bus Connector TypeUSB
                                                                                                  Supported OSLinux, Windows
                                                                                                  For Use WithPC to CAN Communication
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  USB to CAN analyser adapter with USB cable is used to import the acquired CAN-BUS data to your computer for analysis. With the help of the supporting software, you can use this USB-CAN Analyser to develop, test, manage, and maintain CAN Bus network, as well as receiving, sending, analysing CAN data.

                                                                                                  • Optimized the conversion protocol, improved conversion efficiency
                                                                                                  • Saving the customized settings automatically
                                                                                                  • Customized receiving ID, easy to debug
                                                                                                  • Visualized CAN-BUS status
                                                                                                  • Can be saved as Excel or TXT file
                                                                                                  • Receiving data can be refreshed and checked in order

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  USB to CAN Analyzer Adapter

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  Supported OS

                                                                                                  Linux, Windows

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Ports

                                                                                                  1 Port

                                                                                                  Bus Connector Type

                                                                                                  USB

                                                                                                  For Use With

                                                                                                  PC to CAN Communication

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate