Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781473-01
Newark Part No.14AJ5349
Product RangePXIe-8431/8 Series
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,500.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781473-01
Newark Part No.14AJ5349
Product RangePXIe-8431/8 Series
Technical Datasheet
Product TypePXI Serial Interface Module
No. of Ports8 Port
Data Rate3Mbps
Bus Connector TypePXIe
Supported OSReal-Time OS, Windows
For Use WithNI PXI Systems
Product RangePXIe-8431/8 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
781473-01 is a PXIe-8431/8 PXI serial interface module. It is a high-performance interface for high-speed communication with RS485 and RS422 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. You can also select between 4- and 2-wire transceiver modes for full- and half-duplex communication. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.
- 8 serial channels
- RS422, RS485 supported serial protocols
- 68-pin VHDCI connector
- 128 bytes FIFO size
- Ambient temperature range from 0 to 55°C
- Dimension is 3.94 × 6.37 inch
Technical Specifications
Product Type
PXI Serial Interface Module
Data Rate
3Mbps
Supported OS
Real-Time OS, Windows
Product Range
PXIe-8431/8 Series
No. of Ports
8 Port
Bus Connector Type
PXIe
For Use With
NI PXI Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate