New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Transceivers
                                                                                                  Print Page

                                                                                                  785589-01

                                                                                                  IF Transceiver, FlexRIO, PCIe-5785, 2.85GHz Bandwidth, 500kHz to 6GHz, 2x2 Channel, 6.4 GS/s, KU060

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 785589-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No785589-01
                                                                                                  Newark Part No.14AJ6106
                                                                                                  Product RangePCIe-5785
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$55,560.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $55,560.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No785589-01
                                                                                                  Newark Part No.14AJ6106
                                                                                                  Product RangePCIe-5785
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeFlexRIO IF Transceiver Device
                                                                                                  Bandwidth2.85GHz
                                                                                                  Noise Figure Typ-
                                                                                                  For Use WithNI FlexRIO Systems
                                                                                                  Product RangePCIe-5785
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The PCIe-5785 enables direct RF acquisition up to 6 GHz and generation up to 3 GHz with 12 bits of resolution. You can use it in a dual-channel mode at 3.2 GS/s or in a single-channel interleaved mode at 6.4 GS/s. The PCIe-5785 is ideal for applications that require wideband acquisition and generation with multichannel synchronisation, including radar, electronic warfare, and communications. The FlexRIO driver includes support for acquiring and generating waveforms out of the box, and you can use the LabVIEW-programmable Xilinx Kintex UltraScale FPGA to implement custom algorithms for real-time signal processing.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  FlexRIO IF Transceiver Device

                                                                                                  Noise Figure Typ

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PCIe-5785

                                                                                                  Bandwidth

                                                                                                  2.85GHz

                                                                                                  For Use With

                                                                                                  NI FlexRIO Systems

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate