Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Product Information
ManufacturerDIGILENT
Manufacturer Part No6002-410-040
Newark Part No.51AM2577
Accessory TypeGPIO Connection Kit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
6002-410-040 is a USRP™ GPIO expansion kit allows users to access general-purpose input/output (GPIO) signals of select USRP devices. GPIO can be used for a variety purposes such as controlling external RF power amplifiers or generating and accepting trigger signals from test equipment.
- Recommended for use with a USRP ™ X300 and USRP X310 to provide GPIO access
Contents
DB15 break-out-board with terminal blocks and soldering pads, DB15 male-male cable (1m), GPIO expansion guide (1-page).
Technical Specifications
Accessory Type
GPIO Connection Kit
Product Range
-
For Use With
NI USRP X300, X310 Software Defined Radio Devices
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate