New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Sound & Vibration Modules
                                                                                                  Print Page

                                                                                                  780421-01

                                                                                                  Sound and Vibration Module, USB-4432, AC/DC Coupling, 5 Input Channel, 24 bit, 102.4 kSPS

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 780421-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No780421-01
                                                                                                  Newark Part No.14AJ5087
                                                                                                  Product RangeUSB-4432
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$7,862.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7,862.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No780421-01
                                                                                                  Newark Part No.14AJ5087
                                                                                                  Product RangeUSB-4432
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeSound and Vibration Device
                                                                                                  Sampling Rate102.4kSPS
                                                                                                  Resolution24bit
                                                                                                  Bus Connector TypeUSB 2.0
                                                                                                  Analog Input CouplingAC/DC
                                                                                                  Cutoff Frequency0.1Hz
                                                                                                  Front Connection TypeBNC
                                                                                                  No. of Input Channels5Channels
                                                                                                  No. of Output Channels-
                                                                                                  For Use WithNI DAQ Systems
                                                                                                  Product RangeUSB-4432
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The USB-4432 is designed for sound and vibration measurements. Four of the input channels incorporate integrated electronic piezoelectric (IEPE) signal conditioning for accelerometers and microphones and built-in antialiasing filters that automatically adjust to your sampling rate. The fifth input channel does not include IEPE support.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Sound and Vibration Device

                                                                                                  Resolution

                                                                                                  24bit

                                                                                                  Analog Input Coupling

                                                                                                  AC/DC

                                                                                                  Front Connection Type

                                                                                                  BNC

                                                                                                  No. of Output Channels

                                                                                                  -

                                                                                                  Product Range

                                                                                                  USB-4432

                                                                                                  Sampling Rate

                                                                                                  102.4kSPS

                                                                                                  Bus Connector Type

                                                                                                  USB 2.0

                                                                                                  Cutoff Frequency

                                                                                                  0.1Hz

                                                                                                  No. of Input Channels

                                                                                                  5Channels

                                                                                                  For Use With

                                                                                                  NI DAQ Systems

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate