Product Information
Product Overview
DM3058E-DEMO is a DM3000 series economical 5.5-digit digital multimeter (demo). It is designed for the test requirements of high accuracy, multi-function and automatic measurement. It integrates the functions of automatic measurement, multiple mathematical transformations and any sensor measurement. It provides USB and RS232 interfaces. To cater to the automation test requirements, the DM3000 series, featuring its fast measurement speed and anti-interference capability, can be used for the production line automation test with the PASS/FAIL control, unified power management, pre-programmed configurations, and configuration setup cloning functions to improve the productivity. DM3000 series digital multimeters are widely used in the fields such as production line tests, scientific research, education, quality assurance, inspection and maintenance.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- Up to 123rdgs/s measurement speed, 0.015% DCV accuracy
- True-RMS AC voltage and AC current measuring
- Quickly save or recall the 10 groups of preset configuration
- Preset 10 groups of sensor configuration, built-in cold terminal compensation for thermocouple
- Clone the instrument configurations into other DM3058E via USB storage device
- With easy, convenient and flexible any sensor measurement control software: UltraSensor
- Support remote control via commands and compatible with commands of main stream multimeters
- 256x64 LCD display, support double display, Chinese and English menu
- Built-in help system makes information acquisition more easier
- File management (support for USB-disk and local storage)
Contents
Digital multimeter, A power cord that fits the standard of destination country, Two test leads (black and red), Two alligator clips (black and red), An USB data cable, A backup fuse, A quick guide, User’s guide and application software(CD-ROM).
Technical Specifications
5.5
10A
100Mohm
10A
3 Years
-
RS232, USB
750V
DM3000 Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Period, Resistance
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate