Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCM-8
Newark Part No.79T5942
Technical Datasheet
Meter Display Type-
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CM-8 is a Cable Mapper and Toner designed to quickly find and identify multiple cables and easily map multi-run coax systems to a central cable bundle. For use on coax and many other cables for CATV, satellite installations, audio video equipment, CCTV and security and alarm installations. The CM-8 kit includes 8 way cable mapper, eight unique numbered and colored identifiers, plus two coax alligator clip adapters for maximum flexibility. It also has the ability to put a tone signal on a cable.
- Auto power off 12S after pass/fail results and 30minutes in tone mode
- 4000ft Maximum cable length
- 100Ω Maximum DC cable resistance
Applications
Test & Measurement, Communications & Networking, Audio, Security
Technical Specifications
Meter Display Type
-
Network Functionality
-
SVHC
No SVHC (21-Jan-2025)
Network Speeds
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate