Product Information
Product Overview
The Cable Rider ZPH has all the essential basic measurement capabilities required for installing and maintaining antenna systems in the field. Its unique features ensure fast and efficient cable and antenna measurements and spectrum analysis. The easy to-use analyzer features a touchscreen and large keypad designed for field use. Features include: ▪Frequency range in cable and antenna analyzer mode from 2MHz to 4GHz ▪DTF, return loss, VSWR and cable loss measurements ▪Ideal for field use: up to 9-hour battery life, 2.5 kg (5.5 lb), backlit keypad, fast boot time, non-reflective display, small form factor, ruggedized housing (IP51) ▪Large color touchscreen ▪Measurement wizard to speed up measurements and eliminate human errors. This two-port model additionally features: ▪Two-port transmission measurement ▪Spectrum analysis ▪Interference analysis ▪Signal strength mapping ▪Modulation analysis
- Trigger input
- Headphone jack
- Dual USB ports
- RF output connection
- Capacitive touchscreen with smartphone like gestures
- Softkey labels on display
- System keys
- Built in wizard
- Screenshot key
- Protected LAN and USB ports
Applications
Test & Measurement, Test & Instrumentation, RF Test & Measurement, Radio Interference
Contents
This preconfigured Spectrum Analyzer includes standard power cable and manual, plus the following preinstalled options: ▪ZPH-B4 Frequency Upgrade to 4GHz ▪ZPH-B10 GPS Support ▪ZPH-K9 Power Sensor Support ▪ZPH-K19 Channel Power Meter ▪ZPH-K29 Pulse Measurements with Power Sensor
Technical Specifications
WVGA Colour
-
To Be Advised
ZPH Series
LAN
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate