New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Print Page

                                                                                                  2542B-GEN

                                                                                                  Digital Oscilloscope, 2540B Series, 2 Channel, 100 MHz, 1 GSPS, 16 kpts, 3.5 ns

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 2542B-GEN
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2542B-GEN
                                                                                                  Newark Part No.82T3540
                                                                                                  Product Range2540B Series
                                                                                                  Also Known AsGTIN UPC EAN: 817050254266
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2542B-GEN
                                                                                                  Newark Part No.82T3540
                                                                                                  Product Range2540B Series
                                                                                                  Also Known AsGTIN UPC EAN: 817050254266
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range2540B Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth100MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth16 kpts
                                                                                                  Calculated Rise Time3.5ns
                                                                                                  Scope Display TypeQVGA LCD Color
                                                                                                  Kit ContentsOne 150MHz PR37A Passive Probe Per Channel (10:1), USB Interface Cable, Certificate of Calibration, Power Cord, User Manual
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 2542 dual channel Digital Storage Oscilloscope delivers an unmatched combination of performance and value. analogue style controls combined with an Auto measurement function makes this oscilloscope easy to use. Advanced features such as FFT function, digital filtering, waveform recorder, delayed sweep/zoom, mask testing and automatic measurements provide you with powerful tools to debug your circuits.

                                                                                                  • 4000 point record length for each channel
                                                                                                  • colour LCD display
                                                                                                  • USB front panel host port for USB flash drives standard
                                                                                                  • USB device interface standard
                                                                                                  • Includes digital filter with adjustable limits, mask testing and waveform recorder/replay mode
                                                                                                  • 24 automatic measurements
                                                                                                  • FFT standard plus 3 additional math functions
                                                                                                  • Extensive Trigger capabilities including pulse width and line-selectable video trigger
                                                                                                  • Multiple language interface
                                                                                                  • PC Software lets you remotely control the oscilloscope and capture, save and analyse waveform data

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  2540B Series

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  Display Memory Depth

                                                                                                  16 kpts

                                                                                                  Scope Display Type

                                                                                                  QVGA LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  3.5ns

                                                                                                  Kit Contents

                                                                                                  One 150MHz PR37A Passive Probe Per Channel (10:1), USB Interface Cable, Certificate of Calibration, Power Cord, User Manual

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate