New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  72-12875

                                                                                                  Oscilloscope, 200 kHz, 1 MSPS

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 72-12875
                                                                                                  SEEED STUDIO 72-12875
                                                                                                  SEEED STUDIO 72-12875
                                                                                                  SEEED STUDIO 72-12875
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No72-12875
                                                                                                  Newark Part No.68Y0128
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No72-12875
                                                                                                  Newark Part No.68Y0128
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Scope Channels-
                                                                                                  Bandwidth200kHz
                                                                                                  Sampling Rate1MSPS
                                                                                                  Display Memory Depth-
                                                                                                  Calculated Rise Time-
                                                                                                  Scope Display TypeLCD Color
                                                                                                  Kit ContentsPocket Oscilloscope
                                                                                                  Manufacturer Warranty-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The DSO Nano V3 is a pocket-size compatible 32bit digital storage oscilloscope. Based on ARM -M3, it’s equipped with 320*240 color display, SD card, USB port and recharging function. It’s compact, simple to operate; meets the basic demands of school lab, electric furniture repairment and electric engineering. This is an updated version of the DSO Nano, and features a firmware and a embedded 2 Mbyte storage chip instead of micro SD card slot.

                                                                                                  • Portable and lightweight
                                                                                                  • Color display
                                                                                                  • Waveform storage and playback
                                                                                                  • 6 triggering modes
                                                                                                  • 200Khz Analog Bandwidth
                                                                                                  • Complete measurement markers and signal characteristics
                                                                                                  • Built-in Signal Generator
                                                                                                  • Accessories available
                                                                                                  • Open Source
                                                                                                  • Display: 2.8" color TFT LCD, Display Resolution: 320x240 Display Colors 65K
                                                                                                  • Analog Broadband: 0 ~ 200kHz
                                                                                                  • Max. Sampling Rate: 1Msps 12 bit
                                                                                                  • Sampling Storage Depth: 4096 points
                                                                                                  • Transverse Sensitivity: 1uS/Div~10S/Div(1-2-5 stepping)
                                                                                                  • Vertical Sensitivity: 10mv/Div~10V/Div(x1 probe) 0.5V/Div~10V/Div(x10 probe)
                                                                                                  • Input Resistance: >500KO
                                                                                                  • Max. Input Voltage: 80Vpp(x1 probe)400Vpp(x10 probe)
                                                                                                  • Coupling Mode: DC
                                                                                                  • Triggering Mode: Auto,Normal,Single,None
                                                                                                  • Auto Measurement: Frequency, cycle, duty, Vpp, Vram, Vavg, DC voltage; Vertical Precise Measurement Cursor; Horizontal Precise Measurement Cursor

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  200kHz

                                                                                                  Display Memory Depth

                                                                                                  -

                                                                                                  Scope Display Type

                                                                                                  LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Scope Channels

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  1MSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Pocket Oscilloscope

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate