New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. RF Power Sensors
                                                                                                  Print Page

                                                                                                  U8481A/200

                                                                                                  USB Thermocouple, Power Sensors, DC to 18 GHz, Oscilloscope & Power Analyzer, U8480 Series

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES U8481A/200
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU8481A/200
                                                                                                  Newark Part No.53W8392
                                                                                                  Product RangeU8480 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$8,860.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,860.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU8481A/200
                                                                                                  Newark Part No.53W8392
                                                                                                  Product RangeU8480 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Frequency Range0Hz to 18GHz
                                                                                                  Power Measuring Range-35dBm to +20dBm
                                                                                                  RF Connector TypeN Type Plug
                                                                                                  Product RangeU8480 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  U8481A/200 is a U8480 series USB thermocouple power sensor with DC coupled option – DC to 18GHz. It come with a measurement speed of 900 readings/second and power linearity of less than 0.8%, providing high accuracy and stability to help you make average power measurements quickly and confidently. It has built-in trigger in function, internal calibration and has legacy excellence in a compact and portable form factor. Complies with IEC61326-1:2012 /, EN61326-1:2013, EN55011:2009/CISPR11:2009, Canada ICES/NMB-001: Issue 4, June 2006 and Australia/New Zealand AS/NZS CISPR11:2011.

                                                                                                  • Frequency range from DC to 18GHz, current requirement is 400mA approximately (N-Type (m), 50 ohm)
                                                                                                  • Power range from -35dBm to 20dBm
                                                                                                  • DC coupled option (25dBm (average power), 4V (DC), 15W (2μs duration) (peak power))
                                                                                                  • Degree 2 pollution
                                                                                                  • Operating temperature condition is 0°C to 55°C
                                                                                                  • Dimension is (L × W × H) 5.78inch × 1.81inch × 1.41inch
                                                                                                  • Fast measurement speed, real time measurement uncertainty
                                                                                                  • USB 2.0 interface, USB-TMC compliant
                                                                                                  • Programmability (SCPI, Keysight VEE, LabVIEW, Microsoft Visual Basic)

                                                                                                  Contents

                                                                                                  USB thermocouple power sensor with DC coupled option – DC to 18GHz, Power sensor cable 5ft (1.5 m), default cable length, Trigger cable-BNC male to SMB female, Certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Test Frequency Range

                                                                                                  0Hz to 18GHz

                                                                                                  RF Connector Type

                                                                                                  N Type Plug

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Power Measuring Range

                                                                                                  -35dBm to +20dBm

                                                                                                  Product Range

                                                                                                  U8480 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate