New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. RF Signal Generators
                                                                                                  Print Page

                                                                                                  ASG

                                                                                                  ANALOG SIGNAL GENERATOR. ROHS COMPLIANT: YES

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER ASG
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoASG
                                                                                                  Newark Part No.82AK5948
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$527.610
                                                                                                  5+$501.240
                                                                                                  10+$474.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $527.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoASG
                                                                                                  Newark Part No.82AK5948
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ASG is an analog signal generator generates a 0-10VDC signal in increments of 1V or a 4-20mA signal in increments of 2mA. An LED bar graph visually indicates the analog signal level. Model ASG will also continuously ramp to user defined maximum and minimum values with user defined ramp interval timing. It is used in troubleshooting transmitters and transducer and calibrating transducers, displays, and other analog signal devices.

                                                                                                  • Impedance of 1000 ohms min (voltage), 300 ohms max (current)
                                                                                                  • Ambient operating temperature range from 32° to 122°F (0 to 50°C)
                                                                                                  • Powered by 9V alkaline battery, installed functional, user replaceable or 120VAC (provided)
                                                                                                  • Auto shut-off to conserve battery life
                                                                                                  • Connected by 6' (1.8m) with alligator clips
                                                                                                  • LED bar graph for visibility in dark areas
                                                                                                  • Variable ramp function timing

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate