| Quantity | Price |
|---|---|
| 1+ | $16,653.600 |
Product Information
Product Overview
867110-03 is a 20W PXI SMU bundle. It includes the 5-slot PXIe-1083 PXI chassis and the 20W PXIe-4139 PXI source measure unit. The PXIe-4139 features analogue-to-digital converters to help users perform high-precision measurements for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, this bundle includes a Thunderbolt cable as well as a power cable. It is ideal for benchtop or distributed validation, material research, parametric test, combining measurements from different instruments in one system, and interactively exercising devices-under-test using no-code InstrumentStudio PC software.
- Number of SMU channel is 1
- Maximum DC source power is 20W
- Voltage rating range is ±60V
- DC current range is ±3A
- Pulsed current range is ±10A
- Simplify your benchtop by combining instruments in a single “box”
- Test at high instantaneous power with limited or no heat sink infrastructure
- Fit more channels in a smaller space to reduce system footprint
Contents
PXIe-1083 chassis, PXIe-4139 (20W) module, Thunderbolt cable, Power cable (US), Backshell for I/O connectivity.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 60V
-
To Be Advised
PXIe-SMU5100
20W
± 1mA
1 Year
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate