Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoC14384MA-01
Newark Part No.21AH3201
Product RangeSMD Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoC14384MA-01
Newark Part No.21AH3201
Product RangeSMD Series
Technical Datasheet
Wavelength Min640nm
Pixel Size (H x W)-
Frames per Second-
Wavelength Max1050nm
Spectral Resolution25nm
Image Colour-
Sensor Case / PackageModule
Detector TypeInfrared
Sensor Case StyleModule
Focal Length-
No. of Pins-
Supply Voltage Min4.75V
Optical Interface-
Supply Voltage Max5.25V
Digital InterfaceUSB 2.0
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSMD Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
C14384MA-01 is an SMD series ultra-compact grating type spectrometer that provides high sensitivity in the near-infrared region. As such, it is capable of acquiring a continuous spectrum. It has been downsized through Hamamatsu unique optical design, which helps to further reduce the size of mobile devices. The application includes food inspection (sugar content, moisture, fat), light level measurement, and component analysis.
- High sensitivity in the near infrared region (to 1050nm), ultra-compact grating type spectrometer
- Spectral response range from 640 to 1050nm
- Pixel size (H × V) is 7 to 14.4" × 200µm
- Supply voltage range from 4.75 to 5.25V (Ta=25°C)
- Clock pulse frequency range from 0.2 to 5MHz (Ta=25°C, Vs=5V, V(CLK)=V(ST)=5V)
- 150 ohm typical output impedance (Ta=25°C), 20mA typical current consumption (Ta=25°C)
- Plastic with flexible cable package
- Dimensions (W × D × H) is 0.45 × 0.15 × 0.122inch
- Operating temperature range from +5 to +50°C
- Number of pixels are 256 (including optical black)
Technical Specifications
Wavelength Min
640nm
Frames per Second
-
Spectral Resolution
25nm
Sensor Case / Package
Module
Sensor Case Style
Module
No. of Pins
-
Optical Interface
-
Digital Interface
USB 2.0
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Pixel Size (H x W)
-
Wavelength Max
1050nm
Image Colour
-
Detector Type
Infrared
Focal Length
-
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Operating Temperature Min
5°C
Product Range
SMD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate