New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Spectrometers
                                                                                                  Print Page

                                                                                                  C14384MA-01

                                                                                                  MINI-SPECTROMETER, 640-1050NM, USB 2.0

                                                                                                  HAMAMATSU
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMAMATSU C14384MA-01
                                                                                                  ManufacturerHAMAMATSU
                                                                                                  Manufacturer Part NoC14384MA-01
                                                                                                  Newark Part No.21AH3201
                                                                                                  Product RangeSMD Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  HAMAMATSU
                                                                                                  ManufacturerHAMAMATSU
                                                                                                  Manufacturer Part NoC14384MA-01
                                                                                                  Newark Part No.21AH3201
                                                                                                  Product RangeSMD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Min640nm
                                                                                                  Pixel Size (H x W)-
                                                                                                  Frames per Second-
                                                                                                  Wavelength Max1050nm
                                                                                                  Spectral Resolution25nm
                                                                                                  Image Colour-
                                                                                                  Sensor Case / PackageModule
                                                                                                  Detector TypeInfrared
                                                                                                  Sensor Case StyleModule
                                                                                                  Focal Length-
                                                                                                  No. of Pins-
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Optical Interface-
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Digital InterfaceUSB 2.0
                                                                                                  Operating Temperature Min5°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeSMD Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  C14384MA-01 is an SMD series ultra-compact grating type spectrometer that provides high sensitivity in the near-infrared region. As such, it is capable of acquiring a continuous spectrum. It has been downsized through Hamamatsu unique optical design, which helps to further reduce the size of mobile devices. The application includes food inspection (sugar content, moisture, fat), light level measurement, and component analysis.

                                                                                                  • High sensitivity in the near infrared region (to 1050nm), ultra-compact grating type spectrometer
                                                                                                  • Spectral response range from 640 to 1050nm
                                                                                                  • Pixel size (H × V) is 7 to 14.4" × 200µm
                                                                                                  • Supply voltage range from 4.75 to 5.25V (Ta=25°C)
                                                                                                  • Clock pulse frequency range from 0.2 to 5MHz (Ta=25°C, Vs=5V, V(CLK)=V(ST)=5V)
                                                                                                  • 150 ohm typical output impedance (Ta=25°C), 20mA typical current consumption (Ta=25°C)
                                                                                                  • Plastic with flexible cable package
                                                                                                  • Dimensions (W × D × H) is 0.45 × 0.15 × 0.122inch
                                                                                                  • Operating temperature range from +5 to +50°C
                                                                                                  • Number of pixels are 256 (including optical black)

                                                                                                  Technical Specifications

                                                                                                  Wavelength Min

                                                                                                  640nm

                                                                                                  Frames per Second

                                                                                                  -

                                                                                                  Spectral Resolution

                                                                                                  25nm

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  Sensor Case Style

                                                                                                  Module

                                                                                                  No. of Pins

                                                                                                  -

                                                                                                  Optical Interface

                                                                                                  -

                                                                                                  Digital Interface

                                                                                                  USB 2.0

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Pixel Size (H x W)

                                                                                                  -

                                                                                                  Wavelength Max

                                                                                                  1050nm

                                                                                                  Image Colour

                                                                                                  -

                                                                                                  Detector Type

                                                                                                  Infrared

                                                                                                  Focal Length

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Min

                                                                                                  5°C

                                                                                                  Product Range

                                                                                                  SMD Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate