Product Information
Product Overview
DM285 is an industrial, all-in-one True RMS digital multimeter and thermal imager that can show you exactly where a hot spot or temperature anomaly is for faster troubleshooting. Featuring Infrared Guided Measurement (IGM™) powered by a built-in 160 x 120 FLIR thermal imager, the meters visually guide you to the precise location of a problem. You’ll pinpoint issues faster, more safely, and efficiently. It is ideal for inspecting industrial-electrical, mechanical, HVAC/R, and electronic systems, and can be used for both benchtop electronics or in the field. The DM285 uniquely features Bluetooth® which enables wireless data transfer by connecting to the FLIR Tools Mobile app on compatible mobile devices. The DM285 is also compatible with the new FLIR InSite™ workflow management tool that allows you to prepare efficient survey routes, maintain accurate documentation, share information with clients, and file instant reports.
- Save electrical parameter data and thermal images with onboard data storage
- Measure voltage, current, frequency, resistance, continuity, diode, capacitance, and temperature
- Operate easily with an intuitive menu system
- Rely on the meters’ drop-tested durability in any working condition
- See readings clearly on the TFT display with a wide viewing angle
- 160 x 120 (19,200 pixels) IR resolution, 50° x 38° Field of View
- Temperature range from -10°C to 150°C
- 2.8inch TFT screen display, IP40 rated
- Size (L x W x H) is 7.9 × 3.7 × 1.9inch
- 10 year warranty on product and detector
Contents
Multimeter, L91 lithium batteries, Silicone test leads, Test lead storage/tripod accessory, Type-K thermocouple, Alligator probes, Soft carrying case.
Technical Specifications
160 x 120
10A
1kV
50Mohm
-10°C
10 Years
No SVHC (17-Dec-2015)
50° x 38°
4mA
600mV
10000µF
150°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate