Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,044.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2,044.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoIRTC800
Newark Part No.07AM6778
Technical Datasheet
Temperature Min-40°C
Temperature Max400°C
IR Resolution320 x 240
Thermal Sensitivity (NETD)0.065K
Field of View (H X V)56° x 42°
IR Focus Distance Min11.8"
Image Capture Frequency9Hz
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
IRTC800 is a thermal imaging camera. It can be used for preventative maintenance and troubleshooting of electrical and HVAC systems, mechanical breakdowns, water leaks and moisture buildup, heat loss from missing insulation and faulty windows/doors, automotive repair, and other places to find hidden leaks and hot spots. The thermal imager has a built-in visible light camera (2MP) that allows you to select infrared/visible light/picture in picture/fusion display modes. Infrared mode has a 320 x 240 pixels (76,800) thermal detector with ≤65mk Thermal Sensitivity (NETD).
- Temperature range from -40 to 752°F (-40 to 400°C)
- 11.8" (0.3m) focus-free
- 2MP (1600 x 1200) visible light resolution
- 5 manual spots, 3 rectangles, 3 circles, 1 line analyze, and auto hot/cold temperature markers
- Manual fusion (0 to 100%) controls the mix ratio between the infrared and visible image
- 3.5” (89mm) focus-free, color touchscreen display with 640 x 480 resolution
- Easy-to-use menu in 5 languages (English, Spanish, French, German, Russian)
- Real time clock/calendar
- On-screen picture gallery for viewing images, automatic power shutdown conserves battery life
- Dimension is 10.2 x 3.8 x 3.9”
Contents
Thermal imager, Rechargeable Lithium Ion battery, SD card, USB cable.
Technical Specifications
Temperature Min
-40°C
IR Resolution
320 x 240
Field of View (H X V)
56° x 42°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
400°C
Thermal Sensitivity (NETD)
0.065K
IR Focus Distance Min
11.8"
Manufacturer Warranty
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate