Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3452-2
Newark Part No.90B1023
Product Range3452 Series
Technical Datasheet
309 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.390 |
Price for:Each
Minimum: 1
Multiple: 1
$16.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3452-2
Newark Part No.90B1023
Product Range3452 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating3kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination Type-
Product Range3452 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3452-2 is a 5A red shorting bar Double Pin Tip Plug with brass body, gold-plated over electroless nickel finish. ABS molded insulation and 3kV breakdown voltage. Ideal for providing a jumper on pin jack test boxes or panels. For use with 2mm standard tip jack.
- Often used for connecting DC power supplies or DMMs to low energy electronic circuits
- Can be used for low frequency test fixtures or patch panels
- Current rating 5A
- Operating temperature is +50°C (122°F)
- Hands-free voltage in a controlled environment 3000 VRMS
- Handheld voltage rating in 30 VRMS/70 VDC
Applications
Test & Measurement, Electronics Design, Electronics Service, Instrumentation, Computer Hardware, Aerospace
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
3452 Series
Connector Mounting
Cable Mount
Voltage Rating
3kV
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3452-2
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate