Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoPR541-1
Newark Part No.91F7155
Product RangePR541 Series
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.520 |
| 10+ | $17.500 |
| 25+ | $16.100 |
| 50+ | $14.750 |
| 100+ | $13.770 |
| 250+ | $12.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoPR541-1
Newark Part No.91F7155
Product RangePR541 Series
Technical Datasheet
Connector TypeTest Receptacle
Centerline Spacing7.62mm
Connector Tip StyleFlat
Current Rating5A
Overall Length24.13mm
Spring Force Initial-
Spring Force Working Travel-
Product RangePR541 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PR541-1 is a 23.62mm Pogo® Test Spring Socket with solder and receptacle. The probe with hardened BeCu plunger, gold-plated phosphorous bronze body, silver-plated BeCu spring and stainless steel ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- 8A Current rating
- The P541 Series receptacles are designed to be used with the P2664 series and P3158 series probes.
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Receptacle
Connector Tip Style
Flat
Overall Length
24.13mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
7.62mm
Current Rating
5A
Spring Force Initial
-
Product Range
PR541 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate