New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Connectors & IC Test Clips
                                                                                                  4. Spring Loaded Contacts & Probes
                                                                                                  Print Page

                                                                                                  BIP-2

                                                                                                  Contact, Connector, Battery Interconnect Probe, Test Point, 1.91 mm, Radius, 5 A, 9.27 mm, 1.1 oz

                                                                                                  EVERETT CHARLES TECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EVERETT CHARLES TECH BIP-2
                                                                                                  ManufacturerEVERETT CHARLES TECH
                                                                                                  Manufacturer Part NoBIP-2
                                                                                                  Newark Part No.91F7161
                                                                                                  Product RangeBIP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  EVERETT CHARLES TECH
                                                                                                  ManufacturerEVERETT CHARLES TECH
                                                                                                  Manufacturer Part NoBIP-2
                                                                                                  Newark Part No.91F7161
                                                                                                  Product RangeBIP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeTest Point
                                                                                                  Centerline Spacing1.91mm
                                                                                                  Connector Tip StyleRadius
                                                                                                  Current Rating5A
                                                                                                  Overall Length9.27mm
                                                                                                  Spring Force Initial1.1oz
                                                                                                  Spring Force Working Travel3.85oz
                                                                                                  Product RangeBIP Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The BIP-2 is a press-fit Standard Battery Interconnect Probe with gold-plated hard nickel over beryllium copper plunger and silver-plated stainless steel spring.

                                                                                                  • Low resistance (average 16mΩ)
                                                                                                  • Better contact than nickel-plated strip contacts
                                                                                                  • Maintains high compliancy
                                                                                                  • Less susceptible to damage
                                                                                                  • Can accommodate up to 0.025" subsurface battery mating contact
                                                                                                  • Longer life than conventional interconnects

                                                                                                  Applications

                                                                                                  Test & Measurement, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Power Management

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  Test Point

                                                                                                  Connector Tip Style

                                                                                                  Radius

                                                                                                  Overall Length

                                                                                                  9.27mm

                                                                                                  Spring Force Working Travel

                                                                                                  3.85oz

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Centerline Spacing

                                                                                                  1.91mm

                                                                                                  Current Rating

                                                                                                  5A

                                                                                                  Spring Force Initial

                                                                                                  1.1oz

                                                                                                  Product Range

                                                                                                  BIP Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate