Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1,475.000 |
Product Information
Product Overview
The PS-17 can power your CompactDAQ and CompactRIO systems, CompactRIO Single-Board Controllers, Smart Cameras, touch panel computers (TPCs), DC motor drives, and more. This Industrial Power Supply includes DIN rail mounting and toolless spring-clamp terminals for field connectivity. The PS-17 features 480 W output power with an operating temperature between -25 °C and +60 °C. To support region-specific requirements for Power Cables, the PS-17 features an 100 VAC to 240 VAC or a 110 VDC to 150 VDC input. Additionally, this Industrial Power Supply supports 150 percent peak load capability for up to four seconds to handle fluctuating loads.
Technical Specifications
Industrial Power Supply
PS-17
NI Test Equipments
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate