Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,096.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6,096.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788176-01
Newark Part No.24AM0180
Product RangePXIe-4150
Accessory TypePXI Programmable Power Supply
For Use WithNI Test Equipments
Product RangePXIe-4150
SVHCTo Be Advised
Product Overview
788176-01 is a PXIe4150 1-Channel, 300 W, 60 V, 10 A PXI Programmable Power Supply. This power supply features output disconnect functionality for isolation from the device under test (DUT). You can use the PXIe-4150 to streamline automated test systems design for a wide range of applications—from aerospace and defense to automotive and semiconductor component test—by eliminating the need to mix multiple instrumentation form factors in a given test system and simplifying synchronization.
- Maximum voltage measurement resolution is 1μV
- Maximum current measurement resolution is 10nA
Technical Specifications
Accessory Type
PXI Programmable Power Supply
Product Range
PXIe-4150
For Use With
NI Test Equipments
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate