New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Probe Tips & Positioners
                                                                                                  Print Page

                                                                                                  RT-ZMA50.02

                                                                                                  Test Accessory, Extreme Temperature Kit, R&S RT-ZM Probe Amplifier Module, RT-Zxx Series

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ RT-ZMA50.02
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRT-ZMA50.02
                                                                                                  Newark Part No.13AC0587
                                                                                                  Product RangeRT-Zxx Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4,343.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,343.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRT-ZMA50.02
                                                                                                  Newark Part No.13AC0587
                                                                                                  Product RangeRT-Zxx Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeExtreme Temperature Kit
                                                                                                  For Use WithR&S RT-ZM Probe Amplifier Module
                                                                                                  Product RangeRT-Zxx Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Extreme temperature kit for R&S®RT-ZM probe amplifier module. It enables measurements in the temperature range from -55 °C to +125 °C by separating the probe tip module from the probe amplifier module using a 1m extension cable. It covers the maximum temperature range required for testing electronics used in automotive applications.

                                                                                                  • Designed for environmental tests in climatic chambers

                                                                                                  Contents

                                                                                                  Solder-in probe tip module, Pair of matched cables.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Extreme Temperature Kit

                                                                                                  Product Range

                                                                                                  RT-Zxx Series

                                                                                                  For Use With

                                                                                                  R&S RT-ZM Probe Amplifier Module

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate