Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,010.000 |
Product Information
Product Overview
The NI CompactDAQ voltage measurement bundle, cDAQ-V1100 bundle, comes with 1 C series voltage input module (NI-9205) and a 1-slot CompactDAQ chassis (cDAQ-9171). This bundle simplifies connecting electrical signals to a PC. Improve your test coverage with the versatility of voltage measurements. Connect sensors that output a voltage, test small battery packs, characterize voltage at multiple test point and interact with a variety of voltages levels. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case. Plan for change with this modular hardware. Add up to 2 more C Series Modules. With over 80+ options, you can add more measurement types (such as temperature, sound and vibration, voltage, etc.) or purchase more Strain/Bridge modules for more bridge-based sensor measurements.
Technical Specifications
NI-9205 Voltage Module, cRIO-9940 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-V1100
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate