Need more?
| Quantity | Price |
|---|---|
| 1+ | $889.600 |
Product Information
Product Overview
TBS1052C OSC RPI BUNDLE is a TBS1000C series 50MHz bandwidth, 2 channel digital storage oscilloscope with 4GB R-Pi BUNDLE. offering affordable performance in a compact design, the TBS1000C series oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1052C includes a 7" WVGA color display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students. The HelpEverywhere® system provides useful tips and hints throughout the user interface to make the instrument more approachable to a new user.
- 7inch WVGA color display with 15 horizontal divisions that shows 50% more signal
- 32 automated measurements, small footprint and light weight
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter, pan and zoom capability
- Multi-language user interface with 10 languages support in user interface and front panel overlay
- HelpEverywhere® system provides useful tips and hints throughout the user interface
- Fanless design contributes to low noise operation
- USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
- Dimension is 6.1" x 12.8" x 4.2" (H x W x D)
- 5 year warranty
Contents
Oscilloscope with 4GB R-Pi bundle, TPP0100 10x passive probe one per analog channel, Compliance and safety instructions, Programmer manual, Power cord, Five-year warranty covering all parts and labor, excluding probes.
Technical Specifications
DSO, 50MHZ Passive Probe, Compliance & Safety Instructions, Manual, Pwr Cord, Raspberry Pi 5 Board 4GB
To Be Advised
TBS1000C Series
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate